Omron Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 24 → 240 V ac
- RS Stock No.:
- 215-7751
- Distrelec Article No.:
- 301-37-113
- Mfr. Part No.:
- E2E-X5Y1-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€160.47
(exc. VAT)
€197.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.47 |
*price indicative
- RS Stock No.:
- 215-7751
- Distrelec Article No.:
- 301-37-113
- Mfr. Part No.:
- E2E-X5Y1-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 24 → 240 V ac | |
| IP Rating | IP67 | |
| Length | 53mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 25Hz | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +85°C | |
| Series | E2EW | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 24 → 240 V ac | ||
IP Rating IP67 | ||
Length 53mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 25Hz | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +85°C | ||
Series E2EW | ||
Switching Frequency 25 Hz | ||
The Omron E2E- Y series are cylindrical inductive sensor for AC power supply, with brass or plastic housing (M8 in SUS housing), available in AC 2-wire-Pre-wired models/connector models. This are generally used for sensing objects like Ferrous metal (Sensitivity lowers with non-ferrous metals). It comes with response speed of 25 Hz.
Operating temperature ranges between -25°C to +70°C
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
