Baumer Ultrasonic Block Proximity Sensor, 500 mm Detection 0-10 V, 12 → 30 V dc
- RS Stock No.:
- 220-7192
- Distrelec Article No.:
- 302-20-712
- Mfr. Part No.:
- U300.D50-DPMJ.72N
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€338.89
(exc. VAT)
€416.83
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
- Plus 2 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.89 |
*price indicative
- RS Stock No.:
- 220-7192
- Distrelec Article No.:
- 302-20-712
- Mfr. Part No.:
- U300.D50-DPMJ.72N
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Ultrasonic | |
| Body Style | Block | |
| Detection Range | 500 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 32.2mm | |
| Housing Material | ASA, PMMA | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Depth | 23mm | |
| Communication Protocol | IO-LINK | |
| Maximum Operating Temperature | +60°C | |
| Standards Met | CE, cULus | |
| Series | U300 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Ultrasonic | ||
Body Style Block | ||
Detection Range 500 mm | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M8 | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP67 | ||
Length 32.2mm | ||
Housing Material ASA, PMMA | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Depth 23mm | ||
Communication Protocol IO-LINK | ||
Maximum Operating Temperature +60°C | ||
Standards Met CE, cULus | ||
Series U300 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- CH
The Baumer ultrasonic distance measuring sensor provides parallel output signal to the IO-Link channel through Dual Channel. It has flexible parameterization and additional diagnostic data thanks to IOLink.
Best measuring performance due to precise measuring principle
Shortest blind zone in its class
High performance in compact housing
Shortest blind zone in its class
High performance in compact housing
Related links
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 500 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
