Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, 2-Wire NO, 24 → 240 V ac/dc

Subtotal (1 unit)*

€256.70

(exc. VAT)

€315.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€256.70

*price indicative

RS Stock No.:
221-1726
Mfr. Part No.:
XS8D1A1MAL5
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

24 → 240 V ac/dc

Length

26mm

IP Rating

IP68

Mounting Type

Non-Flush

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Depth

26mm

Maximum Switching Frequency

150Hz

Series

XS

Switching Current

300 mA, 200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Sensor design Flat form 80 x 80 x 26
Size 26 mm
Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
40 Mm flush mountable
60 mm non flush mountable
Discrete output function 1 NO
Output circuit type AC/DC
Electrical connection Cable
Cable length 5 m

Related links