Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NC, 12 → 24 V dc

Subtotal (1 unit)*

€58.05

(exc. VAT)

€71.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.05

*price indicative

RS Stock No.:
221-2963
Distrelec Article No.:
303-04-250
Mfr. Part No.:
XS508B1PBM8
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

12 → 24 V dc

Length

42mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Depth

13mm

Switching Frequency

5 kHz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Series

XS

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.

High operating rates
Fast response
Excellent resistance to industrial environments

Related links