SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 250 mm Detection, PNP NC, 9 → 30 V dc
- RS Stock No.:
- 223-1016
- Mfr. Part No.:
- UM30-211111
- Manufacturer:
- SICK
Subtotal (1 unit)*
€295.53
(exc. VAT)
€363.50
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.53 |
*price indicative
- RS Stock No.:
- 223-1016
- Mfr. Part No.:
- UM30-211111
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 250 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| Length | 84mm | |
| IP Rating | IP65, IP67 | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 30 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 25 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 25Hz | |
| Depth | 30mm | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | UM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 250 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
Length 84mm | ||
IP Rating IP65, IP67 | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Diameter 30 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 25 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 25Hz | ||
Depth 30mm | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series UM | ||
SICK UM30-211 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 250mm - UM30-211111
This proximity sensor is an ultrasonic device designed to detect objects within a range of 30mm to 250mm. It features a robust threaded barrel body style, making it suitable for various industrial applications. The sensor measures 30mm in diameter and is 84mm long, offering a reliable solution for automation in demanding environments.
Features & Benefits
• Offers a detection range from 30mm to 250mm for versatile applications
• Equipped with PNP output for easy integration into systems
• Includes IP65 and IP67 ratings for protection against dust and water
• Designed with a maximum switching frequency of 25Hz for efficient operation
• Reverse polarity and short circuit overload protection ensure reliability
• Temperature compensation maintains accuracy across a wide temperature range
• Equipped with PNP output for easy integration into systems
• Includes IP65 and IP67 ratings for protection against dust and water
• Designed with a maximum switching frequency of 25Hz for efficient operation
• Reverse polarity and short circuit overload protection ensure reliability
• Temperature compensation maintains accuracy across a wide temperature range
Applications
• Used for non-contact measurement of natural objects
• Ideal for automation systems requiring precise distance measurement
• Employed in harsh environments due to robust IP ratings
• Utilised in assembly lines for object detection and counting
• Suitable for proximity detection in material handling systems
• Ideal for automation systems requiring precise distance measurement
• Employed in harsh environments due to robust IP ratings
• Utilised in assembly lines for object detection and counting
• Suitable for proximity detection in material handling systems
What is the minimum and maximum operating temperature for this sensor?
The sensor can operate effectively in temperatures ranging from -25°C to +70°C, making it suitable for diverse environments.
How does the response time of this sensor affect its performance?
With a response time of just 32ms, the sensor quickly reacts to changes in detected distance, enabling efficient monitoring and control in automated applications.
What features improve the versatility of this ultrasonic sensor?
It offers adjustable operating modes, including switching point and background detection, allowing users to tailor its functionality to specific application needs.
How does this product ensure protection against environmental factors?
The IP65 and IP67 ratings indicate that the sensor is protected against water and dust ingress, ensuring reliable performance in challenging conditions.
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 350 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 9 → 30 V dc
