SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.4 m Detection, PNP NC, 9 → 30 V dc
- RS Stock No.:
- 267-2140
- Distrelec Article No.:
- 303-73-986
- Mfr. Part No.:
- UM30-214111
- Manufacturer:
- SICK
Subtotal (1 unit)*
€317.75
(exc. VAT)
€390.83
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.75 |
*price indicative
- RS Stock No.:
- 267-2140
- Distrelec Article No.:
- 303-73-986
- Mfr. Part No.:
- UM30-214111
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 3.4 m | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 84mm | |
| Width | 30mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Diameter | 30 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | UM | |
| Switching Frequency | 4 Hz | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, EAC | |
| Depth | 30mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 4Hz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 3.4 m | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 84mm | ||
Width 30mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Diameter 30 mm | ||
Minimum Operating Temperature -25°C | ||
Series UM | ||
Switching Frequency 4 Hz | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, EAC | ||
Depth 30mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 4Hz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- DE
SICK UM30 Series Proximity Sensor, Ultrasonic Sensor Technology, 3.4 m Detection Range - UM30-214111
This proximity sensor is an ultrasonic device designed for industrial applications. With a detection range of up to 3.4m, it features a robust M30 threaded barrel housing made from metal for durability. Its compact dimensions of 84mm in length and 30mm in diameter make it suitable for various mounting options. The sensor operates effectively with a supply voltage range of 9 to 30V DC.
Features & Benefits
• Ultrasonic technology ensures precise and reliable measurement
• IP65 and IP67 ratings for protection against dust and moisture
• PNP output allows for easy integration into control systems
• Temperature compensation helps maintain accuracy across varying conditions
• Reverse polarity and short circuit protection enhance reliability
• Suitable for operation in environments ranging from -25 °C to +70 °C
• IP65 and IP67 ratings for protection against dust and moisture
• PNP output allows for easy integration into control systems
• Temperature compensation helps maintain accuracy across varying conditions
• Reverse polarity and short circuit protection enhance reliability
• Suitable for operation in environments ranging from -25 °C to +70 °C
Applications
• Ideal for automated manufacturing systems
• Suitable for level detection in tanks and silos
• Used in material handling and conveyor systems
• Effective in robotic requiring precise distance measurement
• Excellent choice for packaging machines
• Suitable for level detection in tanks and silos
• Used in material handling and conveyor systems
• Effective in robotic requiring precise distance measurement
• Excellent choice for packaging machines
What are the environmental ratings and their significance?
This sensor is rated IP65 and IP67, indicating it is protected against dust ingress and can withstand water immersion, making it suitable for harsh industrial environments.
How does the temperature range impact its performance?
The operational temperature range of -25 °C to +70 °C ensures reliable performance across diverse conditions, making it versatile for various applications.
What advantages does the PNP output offer?
The PNP output configuration ensures compatibility with many industrial controllers, allowing for efficient signal processing and integration into automated systems.
Can it be synchronised with other units?
Yes, this sensor supports synchronisation of up to 50 units, preventing cross-talk and ensuring accurate distance measurements in multi-sensor setups.
How does the sensor handle object detection in complex environments?
It features adjustable measurement filters and multiple operating modes, enabling it to discern between target and background objects accurately, ensuring reliable performance in challenging conditions.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 1.3 m Detection 9 → 30 V dc
