ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 6 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 230-7712
- Mfr. Part No.:
- IGR204
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€103.21
(exc. VAT)
€126.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.21 |
*price indicative
- RS Stock No.:
- 230-7712
- Mfr. Part No.:
- IGR204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 50Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 50 Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 50Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 50 Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor has PNP-NPN electrical design. It has special features such as increased sensing range, full-metal housing, optical setting aid, anti-spatter.
Output function normally open
Sensing range 6 mm
Housing threaded type
Sensing range 6 mm
Housing threaded type
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
