Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€142.53

(exc. VAT)

€175.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.53

*price indicative

RS Stock No.:
236-8729
Mfr. Part No.:
E2EW-X12B3T18-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

0°C

Series

E2EW

Switching Frequency

2 Hz

Maximum Switching Frequency

2Hz

Switching Current

200 mA

Shielding

Shielded

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
The Omron E2EW series shielded proximity sensor offer equivalent sensing distances for both iron and aluminium. Laser printing sensing distance on its active face to prevent replacement errors. It has 12 mm sensing distance and robust full stainless steel housing with metal sensing face.

Quasi-flush mounted
NO + NC operation mode
UL and CSA certification
IP67 degree of protection (IP)

Related links