Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO+NC, 10 → 30 V dc
- RS Stock No.:
- 236-8732
- Mfr. Part No.:
- E2EW-X12C318-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€142.53
(exc. VAT)
€175.31
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.53 |
*price indicative
- RS Stock No.:
- 236-8732
- Mfr. Part No.:
- E2EW-X12C318-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 54.4mm | |
| IP Rating | IP67 | |
| Mounting Type | Quasi-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Shielding | Shielded | |
| Series | E2EW | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 54.4mm | ||
IP Rating IP67 | ||
Mounting Type Quasi-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Shielding Shielded | ||
Series E2EW | ||
Maximum Operating Temperature +85°C | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- CN
The Omron E2EW series shielded proximity sensor offer equivalent sensing distances for both iron and aluminium. Laser printing sensing distance on its active face to prevent replacement errors. It has 12 mm sensing distance and robust full stainless steel housing with metal sensing face.
Quasi-flush mounted
NO + NC operation mode
UL and CSA certification
IP67 degree of protection (IP)
NO + NC operation mode
UL and CSA certification
IP67 degree of protection (IP)
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
