Omron Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€54.75

(exc. VAT)

€67.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.75

*price indicative

RS Stock No.:
237-5469
Distrelec Article No.:
302-33-751
Mfr. Part No.:
E2E-X10B1T30-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP69

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

E2E

Switching Frequency

200 Hz

Maximum Switching Frequency

200Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Switching Current

50 mA

COO (Country of Origin):
CN
The Omron DC 3 wire inductive proximity sensor having size M30. The sensor is with high brightness LED and indicator is visible anywhere from 360°. It is IP69K compliant for water resistance and wash resistance. It comes in a wide variation to make sensor selection easy. It has less false detection even when a stationary gets away from the sensor due to equipment vibration.

Early error detection
Quick recovery
Easy to install

Related links