Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

€44.73

(exc. VAT)

€55.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.73

*price indicative

RS Stock No.:
237-5491
Mfr. Part No.:
E2E-X16MC218-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

16 mm

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

53mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Series

E2E

Maximum Operating Temperature

+80°C

Shielding

Unshielded

Switching Frequency

400 Hz

Switching Current

200 mA

Maximum Switching Frequency

400Hz

COO (Country of Origin):
CN
The Omron DC 3 wire inductive proximity sensor having size M18. The sensor is with high brightness LED and indicator is visible anywhere from 360°. It is IP69K compliant for water resistance and wash resistance. It comes in a wide variation to make sensor selection easy. It has less false detection even when a stationary gets away from the sensor due to equipment vibration.

Early error detection
Quick recovery
Easy to install

Related links