Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€49.52

(exc. VAT)

€60.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.52

*price indicative

RS Stock No.:
237-5500
Distrelec Article No.:
302-33-790
Mfr. Part No.:
E2E-X2B28-M3
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

43mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Series

E2E

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Switching Frequency

1.5 kHz

COO (Country of Origin):
CN
The Omron DC 3 wire inductive proximity sensor having size M8. The sensor is with high brightness LED and indicator is visible anywhere from 360°. It is IP69K compliant for water resistance and wash resistance. It comes in a wide variation to make sensor selection easy. It has less false detection even when a stationary gets away from the sensor due to equipment vibration.

Early error detection
Quick recovery
Easy to install

Related links