Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€65.21

(exc. VAT)

€80.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.21

*price indicative

RS Stock No.:
262-8761
Mfr. Part No.:
E2E-X4B2L8-M3
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

49mm

IP Rating

IP67, IP69K

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Switching Current

50 mA

Maximum Switching Frequency

700Hz

Shielding

Quasi-Shielded

Switching Frequency

700 Hz

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.

UL certification (UL60947-5-2)
Protection Rating IP67G

Related links