Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 237-6969
- Distrelec Article No.:
- 302-33-754
- Mfr. Part No.:
- E2E-X15B1T30 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€58.65
(exc. VAT)
€72.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.65 |
*price indicative
- RS Stock No.:
- 237-6969
- Distrelec Article No.:
- 302-33-754
- Mfr. Part No.:
- E2E-X15B1T30 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Quasi-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Quasi-Shielded | |
| Maximum Switching Frequency | 250Hz | |
| Switching Frequency | 250 Hz | |
| Maximum Operating Temperature | +85°C | |
| Series | E2E | |
| Switching Current | 3 → 100 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Quasi-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Quasi-Shielded | ||
Maximum Switching Frequency 250Hz | ||
Switching Frequency 250 Hz | ||
Maximum Operating Temperature +85°C | ||
Series E2E | ||
Switching Current 3 → 100 mA | ||
- COO (Country of Origin):
- CN
The Omron inductive proximity sensor has nickel plated brass housing and 5 meter cable for connection. It has longer detection range compared to previous models and COM3 (230.4 kbps) IO-link. The cables comes with enhanced oil resistance. It takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve).
IP67/IP67G/IP69K degree of protection
IO-Link function
Stable detection
Short body
Stable detection
IO-Link function
Stable detection
Short body
Stable detection
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection
