Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€53.45

(exc. VAT)

€65.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.45

*price indicative

RS Stock No.:
237-7011
Distrelec Article No.:
302-33-844
Mfr. Part No.:
E2E-X8MB1TL12 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

Length

69.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Series

E2E

COO (Country of Origin):
CN
The Omron inductive proximity sensor has nickel plated brass housing and 48 mm thread length. It has 8 mm sensing distance and NO operation mode. It has COM3 (230.4 kbps) IO-link. It takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve). A 5 meter cable for connection and the cable comes with enhanced oil resistance.

IP67/IP67G/IP69K degree of protection
IO-Link function
Long body
UL and CSA certification

Related links