Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€53.68

(exc. VAT)

€66.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.68

*price indicative

RS Stock No.:
237-6970
Distrelec Article No.:
302-33-759
Mfr. Part No.:
E2E-X15B230-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

58mm

IP Rating

IP67, IP69K

Mounting Type

Quasi-Flush

Housing Material

Nickel-Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

3 → 100 mA

Maximum Switching Frequency

200Hz

Standards Met

IEC 60529

Series

E2E

Switching Frequency

200 Hz

Maximum Operating Temperature

+70°C

Shielding

Shielded

COO (Country of Origin):
CN

Omron E2E Series Proximity Sensor, 10 to 30V DC Supply Voltage, IP67/IP69K - E2E-X15B230-M1


This inductive proximity sensor is designed for non-contact detection in various industrial applications. With a compact M30 threaded form factor, it offers precise sensing with a 15mm detection range. Its robust construction enhances durability in various environments, making it suitable for automation and machinery control.

Features & Benefits


• High IP67 and IP69K ratings protect against dust and water ingress
• Quasi-flush mounting style provides versatile installation options
• Nickel-brass housing gives protection and corrosion resistance

Applications


• Detecting objects in automated assembly lines
• Position sensing in packaging machinery
• Monitoring movement in conveyor systems for accurate material handling
• Suitable for movement detection in robotic

What supply voltage is needed for operation?


The sensor operates within a supply voltage range of 10 to 30V DC, ensuring compatibility with various systems.

How does the protection rating benefit installation?


The IP67 and IP69K ratings protect the sensor from dust and high-pressure water, promoting longevity in challenging environments.

What is the maximum switching frequency of the sensor?


The maximum switching frequency is 200Hz, providing efficient performance for high-speed applications.

What materials can it detect?


This inductive proximity sensor is primarily designed to detect metal objects, enhancing its applicability in industrial settings.

Related links