Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

€58.65

(exc. VAT)

€72.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.65

*price indicative

RS Stock No.:
237-6971
Mfr. Part No.:
E2E-X15C130 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

200Hz

Switching Current

3 → 100 mA

Series

E2E

Switching Frequency

200 Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN
The Omron inductive proximity sensor has nickel plated brass housing and 22 mm thread length. It has 2 mm sensing distance and NC operation mode. This quasi-flush mounting type sensor takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve). A 5 meter cable for connection and the cable comes with enhanced oil resistance.

IP67/IP67G/IP69K degree of protection
Stable detection
Short body
UL and CSA certification

Related links