Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€44.73

(exc. VAT)

€55.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.73

*price indicative

RS Stock No.:
237-6975
Mfr. Part No.:
E2E-X16MB218 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

16 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

55.3mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Switching Current

50 mA

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Maximum Operating Temperature

+80°C

Switching Frequency

400 Hz

Series

E2E

COO (Country of Origin):
CN
The Omron inductive proximity sensor has nickel plated brass housing and 3 meter cable for connection. The cable comes with enhanced oil resistance. It takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve).

IP67/IP67G/IP69K degree of protection
NC operation mode
Stable detection
Short body
UL and CSA certification

Related links