RS PRO Inductive Threaded Barrel Proximity Sensor, M5, 15 mm Detection, IO-Link, 10 → 30 V dc
- RS Stock No.:
- 237-7265
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.98
(exc. VAT)
€45.49
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
- Plus 40 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.98 |
*price indicative
- RS Stock No.:
- 237-7265
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | IO-Link | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 23mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 100 mA | |
| Switching Frequency | 4.5 kHz | |
| Maximum Switching Frequency | 4.5kHz | |
| Shielding | Shielded | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type IO-Link | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 23mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 100 mA | ||
Switching Frequency 4.5 kHz | ||
Maximum Switching Frequency 4.5kHz | ||
Shielding Shielded | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LT
RS PRO Miniature Inductive Proximity Sensor
Introducing the range of RS PRO Inductive Proximity Sensors with IO-Link Communication. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. The compact sensor has been designed to fit in areas where space is limited, while offering the same high-performance as a standard sensor. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
- This inductive sensor is a high-performance sensor for contactless and wear free detection of metallic objects in industrial automation applications, such as packaging, materials handling and machine tools, but especially designed for areas where space is limited
- The sensor can be operated in IO-Link mode once connected to an IO-Link master or in standard I/O mode and offers a variety of adjustable parameters via the IO-Link interface
- The sensors are completely enclosed in a robust nickel-plated brass housing, which greatly increases shock and vibration resistance and offers precise detection, long-term reliability and high accuracy
Applications:
An inductive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using a coil and oscillator inside the sensor that creates an electromagnetic field close to the sensing surface and when there is a change occurs in the oscillating amplitude, it is able to pick up these variations.
These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 2mm Detection 10 → 30 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
