BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 238-8185
- Mfr. Part No.:
- BES00AU
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€69.27
(exc. VAT)
€85.20
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.27 |
*price indicative
- RS Stock No.:
- 238-8185
- Mfr. Part No.:
- BES00AU
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 30 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 83mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 300 Hz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 300Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | BES | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 30 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 83mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 300 Hz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 300Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series BES | ||
- COO (Country of Origin):
- HU
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.
Housing material brass, nickel-free coated
Material sensing surface PBT
Switching frequency 300Hz
Polarity reversal protected
Short-circuit protection
Ambient temperature -25 to 70 °C
Material sensing surface PBT
Switching frequency 300Hz
Polarity reversal protected
Short-circuit protection
Ambient temperature -25 to 70 °C
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
