ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 190-127
- Mfr. Part No.:
- IIS302
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.07
(exc. VAT)
€91.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.07 |
*price indicative
- RS Stock No.:
- 190-127
- Mfr. Part No.:
- IIS302
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 30 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Series | IIS | |
| Switching Frequency | 2 KHz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 30 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Series IIS | ||
Switching Frequency 2 KHz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is designed for reliable sensing in various applications, including material handling and factory automation. Its innovative features such as gold plated contacts ensure a long-lasting performance, making it immune to magnetic fields and resistant to harsh conditions. This sensor not only meets but exceeds the stringent standards of protection, with ratings that allow it to operate effectively in wet and dusty conditions. The sensor's compact design and easy installation make it a versatile choice for numerous applications while delivering precise detection capabilities.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 13 mm Detection 10 → 30 V dc
