BALLUFF Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€116.55

(exc. VAT)

€143.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.55

*price indicative

RS Stock No.:
238-8196
Mfr. Part No.:
BES00H1
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

5mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

BES

Maximum Switching Frequency

5kHz

Shielding

Shielded

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

COO (Country of Origin):
CN
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.

Housing material stainless steel
Material jacket PUR
Material sensing surface PBT
Switching frequency 5000Hz
Polarity reversal protected
Short-circuit protection
Ambient temperature -25 to 70 °C

Related links