BALLUFF Inductive Block Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 238-8242
- Mfr. Part No.:
- BES04FH
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€137.02
(exc. VAT)
€168.53
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.02 |
*price indicative
- RS Stock No.:
- 238-8242
- Mfr. Part No.:
- BES04FH
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 25mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 5mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 5mm | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 2 kHz | |
| Series | BES | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 25mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 5mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 5mm | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 2 kHz | ||
Series BES | ||
- COO (Country of Origin):
- CN
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.
Housing material stainless steel (1.4305)
Material jacket PUR
Material sensing surface PBT
Switching frequency 2000 Hz
Polarity reversal protected
Material jacket PUR
Material sensing surface PBT
Switching frequency 2000 Hz
Polarity reversal protected
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 35 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
