Microsonic Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO/NC, 20 → 30 V dc
- RS Stock No.:
- 240-6684
- Mfr. Part No.:
- zws-15/CD/QS
- Manufacturer:
- Microsonic
Subtotal (1 unit)*
€295.80
(exc. VAT)
€363.83
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 15 December 2025
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.80 |
*price indicative
- RS Stock No.:
- 240-6684
- Mfr. Part No.:
- zws-15/CD/QS
- Manufacturer:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 250 mm | |
| Body Style | Block | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 20 → 30 V dc | |
| Length | 35.9mm | |
| IP Rating | IP67 | |
| Housing Material | ABS | |
| Width | 12mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 380 kHz | |
| Maximum Operating Temperature | +70°C | |
| Series | ZWS | |
| Maximum Switching Frequency | 25Hz | |
| Depth | 21.6mm | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Sensor Technology Ultrasonic | ||
Detection Range 250 mm | ||
Body Style Block | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 20 → 30 V dc | ||
Length 35.9mm | ||
IP Rating IP67 | ||
Housing Material ABS | ||
Width 12mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 380 kHz | ||
Maximum Operating Temperature +70°C | ||
Series ZWS | ||
Maximum Switching Frequency 25Hz | ||
Depth 21.6mm | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The Microsonic miniature sensor housing of the zws-15 has dimensions of 20 mm x 32 mm x 12 mm. The housings design and mounting is compatible with many optical sensors. This facilitates the conversion to ultrasonic sensors for critical applications.
Working range 250 mm
Transducer frequency 380 KHz
Minimum cycle time 24 ms
Transducer frequency 380 KHz
Minimum cycle time 24 ms
Related links
- Microsonic Ultrasonic Block Proximity Sensor PNP NO/NC, 20 → 30 V dc
- Microsonic Ultrasonic Block Proximity Sensor 20 → 30 V dc
- BALLUFF Ultrasonic Block Proximity Sensor 20 → 30 V dc
- BALLUFF Ultrasonic Block Proximity Sensor PNP NO/NC, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- RS PRO Ultrasonic Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 250 mm Detection 15 → 24 V dc
