BALLUFF Ultrasonic Block Proximity Sensor, 250 mm Detection 0-10 V, 20 → 30 V dc
- RS Stock No.:
- 814-1128
- Mfr. Part No.:
- BUS R06K1-XA-02/015-S75G
- Brand:
- BALLUFF
Subtotal (1 unit)*
€316.66
(exc. VAT)
€389.49
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.66 |
*price indicative
- RS Stock No.:
- 814-1128
- Mfr. Part No.:
- BUS R06K1-XA-02/015-S75G
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 250 mm | |
| Body Style | Block | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M8 | |
| Supply Voltage | 20 → 30 V dc | |
| Length | 21.6mm | |
| IP Rating | IP67 | |
| Housing Material | Messing, PBT | |
| Width | 12mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Depth | 42.5mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Ultrasonic | ||
Detection Range 250 mm | ||
Body Style Block | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M8 | ||
Supply Voltage 20 → 30 V dc | ||
Length 21.6mm | ||
IP Rating IP67 | ||
Housing Material Messing, PBT | ||
Width 12mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Depth 42.5mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
BUS Ultrasonic Proximity Rectangular Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Rectangular body
Analogue output
Rectangular body
Analogue output
Related links
- BALLUFF Ultrasonic Block Proximity Sensor PNP NO/NC, 20 → 30 V dc
- BALLUFF Ultrasonic Block Proximity Sensor PNP NO/NC, 20 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- Microsonic Ultrasonic Block Proximity Sensor 20 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
