Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 247-2375
- Mfr. Part No.:
- XS130BHPAL5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€40.36
(exc. VAT)
€49.64
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.36 |
*price indicative
- RS Stock No.:
- 247-2375
- Mfr. Part No.:
- XS130BHPAL5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 57mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 10 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Series | XS1 | |
| Switching Frequency | 950 Hz | |
| Maximum Switching Frequency | 950Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 12 → 24 V dc | ||
Length 57mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 10 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Series XS1 | ||
Switching Frequency 950 Hz | ||
Maximum Switching Frequency 950Hz | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67
IP degree of protection IP67
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V
