Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 12 → 48 V dc
- RS Stock No.:
- 247-2381
- Distrelec Article No.:
- 303-04-303
- Mfr. Part No.:
- XS618B4PAM12
- Manufacturer:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€72.84
(exc. VAT)
€89.59
(inc. VAT)
- RS Stock No.:
- 247-2381
- Distrelec Article No.:
- 303-04-303
- Mfr. Part No.:
- XS618B4PAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 48 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 72mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 950Hz | |
| Series | XS6 | |
| Switching Frequency | 950 Hz | |
| Switching Current | 10 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 48 V dc | ||
IP Rating IP65, IP67 | ||
Length 72mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 950Hz | ||
Series XS6 | ||
Switching Frequency 950 Hz | ||
Switching Current 10 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used non- flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67, IP69K
IP degree of protection IP67, IP69K
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc

