Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 12 → 48 V dc
- RS Stock No.:
- 700-1476
- Distrelec Article No.:
- 303-04-260
- Mfr. Part No.:
- XS518BLPAM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€56.36
(exc. VAT)
€69.32
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.36 |
*price indicative
- RS Stock No.:
- 700-1476
- Distrelec Article No.:
- 303-04-260
- Mfr. Part No.:
- XS518BLPAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 48 V dc | |
| IP Rating | IP69K | |
| Length | 74mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 58V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Series | XS | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 2kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 48 V dc | ||
IP Rating IP69K | ||
Length 74mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 58V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Series XS | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 2kHz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS518BLPAM12 General Purpose Inductive Proximity Sensor (XS).
- XS5 Inductive Proximity Sensor (part of the OsiSense XS range).
- General purpose applications.
- Cylindrical (barrel) M18.
- Fixed body, 74 mm.
- Nickel plated brass, Front detection.
- Flush mount.
- Discrete signal, 3-wire.
- 5 mm (nominal sensing range).
- Output 1 NO, DC circuit, PNP.
- Male connector M12, 4 pins.
- [Us] rated supply voltage 12 to 48 V dc (reverse polarity protection.
- 1 LED yellow (output).
- Threaded length 52 mm, Length 74 mm, Height 18 mm.
- IP67 conforming to IEC 60529, IP69K conforming to DIN 40050.
- Vibration resistance to IEC 60068-2-6.
- Shock resistance to EN 60068-2-27.
- CE marked.
Certificates.
- UL, CSA.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
