Pepperl + Fuchs NBB0,8-4M25-E0 Threaded Barrel Inductive Proximity Sensor, M3 NPN NBB 3V 800 μm 30 V dc 100mA
- RS Stock No.:
- 249-2489
- Mfr. Part No.:
- NBB0,8-4M25-E0
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€102.30
(exc. VAT)
€125.83
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €102.30 |
*price indicative
- RS Stock No.:
- 249-2489
- Mfr. Part No.:
- NBB0,8-4M25-E0
- Manufacturer:
- Pepperl + Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M3 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Threaded Barrel | |
| Length | 25mm | |
| IP Rating | IP67 | |
| Mount Type | Flush | |
| Terminal Type | Cable PVC | |
| Housing Material | Stainless Steel | |
| Width | 4mm | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Detection | 800μm | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-2:2007, General Purpose, EN 60947-5-2/A1:2012, EN 60947-5-2:2007, cULus, CCSAUS, IEC 60947-5-2 AMD 1:2012 | |
| Maximum Switching Frequency | 3kHz | |
| Depth | 4mm | |
| Output Type | NPN | |
| Shielding | Shielded | |
| Series | NBB | |
| Switching Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M3 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Threaded Barrel | ||
Length 25mm | ||
IP Rating IP67 | ||
Mount Type Flush | ||
Terminal Type Cable PVC | ||
Housing Material Stainless Steel | ||
Width 4mm | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -25°C | ||
Maximum Detection 800μm | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-2:2007, General Purpose, EN 60947-5-2/A1:2012, EN 60947-5-2:2007, cULus, CCSAUS, IEC 60947-5-2 AMD 1:2012 | ||
Maximum Switching Frequency 3kHz | ||
Depth 4mm | ||
Output Type NPN | ||
Shielding Shielded | ||
Series NBB | ||
Switching Current 100mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Plain Barrel
Features and benefits
Pepperl + Fuchs
Related links
- Pepperl + Fuchs NBB0 M3 PNP 3V 0.8 mm 30 V dc 200mA
- Pepperl + Fuchs NBB0 M3 NPN 3V 0.6 mm 30 V dc 100mA
- Pepperl + Fuchs NBB0 M5 x 0.5 NPN 3V 0.8 mm 30 V dc 100mA
- Pepperl + Fuchs NBB0 M5 x 0.5 PNP 3V 0.8 mm 30 V dc 200mA
- Pepperl + Fuchs NBB8-18GM50-E0 Threaded Barrel Inductive Proximity Sensor, M18 NPN NBB 36V 8 mm 36 V dc 200mA
- Pepperl + Fuchs NBB10-30GM50-E0 Threaded Barrel Inductive Proximity Sensor, M30 NPN NBB 36V 100 mm 36 V dc 200mA
- Pepperl + Fuchs NBB1 M3 PNP NBB 30V dc 1.5 mm 30 V dc 200mA
- Pepperl + Fuchs NBB2-8GM50-E0 Threaded Barrel Inductive Proximity Sensor, M8 x 1 NPN 3V 2 mm 30 V dc 100mA
