RS PRO Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20 → 250 V ac/dc

Subtotal (1 unit)*

€111.59

(exc. VAT)

€137.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 23 January 2026
  • Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.59

*price indicative

RS Stock No.:
252-2028
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

140mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

40mm

Housing Material

PBT

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Shielding

Unshielded

Maximum Switching Frequency

20Hz

Depth

40mm

Reverse Polarity Protection

No

Switching Frequency

20 Hz

Maximum Operating Temperature

+70°C

Standards Met

CE

Maximum AC Voltage

250V

Short Circuit Overload Protection

No

COO (Country of Origin):
CN

RS PRO Inductive Proximity Sensor, Block Square, PBT, NO/NC Output, IP67.


From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. The inductive sensor providing 20 mm sensing distance, IP67 ingress protection from dust and liquid all housed within a PBT housing. Included is yellow LED output and power indication and terminal connection.

FEATURES & BENEFITS.


• Block square shaped sensor.

• ASIC Design.

• Metallic target detection.

• Non-Flush mounting.

• 20 mm distance detection.

• NO/NC output.

• 20 to 250 V ac/dc supply voltage.

• Yellow LED power and output indication.

• 20 Hz AC, 100 Hz DC Switching frequency.

• 10 to 50 Hz Vibration resistance.

• PBT Housing.

• Terminal connection.

• IP67 protection.

• CE Compliant.

APPLICATIONS.


The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact metallic target detection with extended sensing distance.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links