RS PRO Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 → 250 V ac/dc

Subtotal (1 unit)*

€93.02

(exc. VAT)

€114.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.02

*price indicative

RS Stock No.:
252-2026
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

140mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Switching Frequency

20Hz

Shielding

Shielded

Short Circuit Overload Protection

No

Maximum AC Voltage

250V

Switching Current

300 mA

Standards Met

CE

Maximum Operating Temperature

+70°C

Switching Frequency

20 Hz

Reverse Polarity Protection

No

COO (Country of Origin):
CN

RS PRO Inductive Proximity Sensor, Block Square, PBT, NO Output, IP67.


From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. The inductive sensor provides IP67 ingress protection from dust and liquid all housed within a PBT housing. Included is yellow LED output indication and terminal connection.

FEATURES & BENEFITS.


• Block square shaped sensor.

• ASIC Design.

• Metallic target detection.

• Flush mounting.

• 15 mm distance detection.

• NO AC/DC 2 wires output.

• 25 to 250 V dc/dc supply voltage.

• Yellow LED output indication.

• 20 Hz AC and 100 Hz DC Switching frequency.

• 10 to 50 Hz Vibration resistance.

• PBT Housing.

• Terminal connection.

• IP67 protection.

• CE Compliant.

APPLICATIONS.


The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact metallic target detection.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links