RS PRO Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€50.91

(exc. VAT)

€62.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 15 December 2025
  • Plus 50 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.91

*price indicative

RS Stock No.:
252-2036
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

54mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Standards Met

CE

Switching Frequency

1.5 kHz

Switching Current

150 mA

Maximum Switching Frequency

1.5kHz

Shielding

Quasi-Shielded

Short Circuit Overload Protection

Yes

COO (Country of Origin):
CN

RS PRO Inductive Proximity Sensor, Cylinder, Stainless Steel, PNP Output, IP67.


From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. The inductive sensor providing an extended sensing distance, IP67 ingress protection from dust and liquid, including reverse polarity, short-circuit and overload protection, all housed within stainless steel. Included are Yellow LED output indication and M8 connector.

FEATURES & BENEFITS.


• Cylinder shaped sensor, size M8.

• ASIC Design.

• Metallic target detection.

• Quasi-Flush mounting.

• 2 mm distance detection.

• PNP NO output.

• 10 to 30 V dc supply voltage.

• Reverse polarity, Short-Circuit and Overload protection.

• Yellow LED output indication.

• 1500 Hz Switching frequency.

• 10 to 50 Hz Vibration resistance.

• Stainless Steel Housing.

• M8 connection.

• IP67 protection.

• CE Compliant.

APPLICATIONS.


The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact metallic target detection with 2 mm, extended, inductive sensing distance.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links