RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 252-2049
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€84.44
(exc. VAT)
€103.86
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 15 December 2025
- Plus 17 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.44 |
*price indicative
- RS Stock No.:
- 252-2049
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 62mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Nickel Copper Alloy | |
| Maximum DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | No | |
| Shielding | Quasi-Shielded | |
| Maximum AC Voltage | 250V | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 20 Hz | |
| Reverse Polarity Protection | No | |
| Standards Met | CE, UL | |
| Switching Current | 300 mA | |
| Maximum Switching Frequency | 20Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 62mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Nickel Copper Alloy | ||
Maximum DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection No | ||
Shielding Quasi-Shielded | ||
Maximum AC Voltage 250V | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 20 Hz | ||
Reverse Polarity Protection No | ||
Standards Met CE, UL | ||
Switching Current 300 mA | ||
Maximum Switching Frequency 20Hz | ||
- COO (Country of Origin):
- CN
RS PRO Inductive Proximity Sensor, Cylinder, Nickel-Copper Alloy, AC/DC 2 Wire Output, IP67.
From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. The inductive sensor providing an extended sensing distance, IP67 ingress protection from dust and liquid, all housed within a Nickel-Copper Alloy material. Included are Yellow LED output indication and Cable connection.
FEATURES & BENEFITS.
• Cylinder shaped sensor, size M30.
• ASIC Design.
• Metallic target detection.
• Quasi-Flush mounting.
• 15 mm distance detection.
• AC/DC 2 Wire NO output.
• 20 to 250 V ac/dc supply voltage.
• Yellow LED output indication.
• 20 Hz AC, 300 Hz DC Switching frequency.
• 10 to 50 Hz Vibration resistance.
• Nickel-copper alloy Housing.
• 2m PVC Cable connection.
• IP67 protection.
• CE, UL Compliant.
APPLICATIONS.
The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact metallic target detection with an extended inductive sensing distance.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20 →
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
