Allen Bradley Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac

Subtotal (1 unit)*

€68.65

(exc. VAT)

€84.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€68.65

*price indicative

RS Stock No.:
268-7043
Mfr. Part No.:
872C-A15N30-A2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac

Length

60mm

IP Rating

IP67

Mounting Type

Non-Flush

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

300 mA

Maximum Switching Frequency

1kHz

Switching Frequency

15 Hz

Series

872C

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rockwell Automation inductive proximity sensor has 30mm diameter, tubular construction with white bronze plated brass. It has shielded 2 wire AC PVC cable.

Standard Barrel
N.O output

Related links