Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 8 m Detection, PNP NO/NC, 24 V dc
- RS Stock No.:
- 252-3211
- Mfr. Part No.:
- XXS30P8VPM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€1,277.57
(exc. VAT)
€1,571.41
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,277.57 |
*price indicative
- RS Stock No.:
- 252-3211
- Mfr. Part No.:
- XXS30P8VPM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 8 m | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65, IP67 | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 950Hz | |
| Switching Current | 10 mA | |
| Series | XXS | |
| Switching Frequency | 950 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 8 m | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 24 V dc | ||
IP Rating IP65, IP67 | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 950Hz | ||
Switching Current 10 mA | ||
Series XXS | ||
Switching Frequency 950 Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- US
The Telemecanique Sensors XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This diameter 30mm cylindrical ultrasonic sensor (diffuse system), has a straight detection axis and a sensing distance of 8 meters. It has a 0V to 10V analog output + PNP (one analogic output and one digital output with NO or NC configurable by software).
Highly reliable sensing for the most demanding needs
E2 and ECOLAB certified, for harsh conditions
Accurate detection for fast and/or small objects, and curved surfaces
E2 and ECOLAB certified, for harsh conditions
Accurate detection for fast and/or small objects, and curved surfaces
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 12 → 24 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V, 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 4-20 mA, 12 → 24 V dc
