BALLUFF Ultrasonic Threaded Barrel Proximity Sensor, M30, 8 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- RS Stock No.:
- 814-1112
- Mfr. Part No.:
- BUS M30M1-XC-60/600-S92K
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€515.85
(exc. VAT)
€634.50
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €515.85 |
*price indicative
- RS Stock No.:
- 814-1112
- Mfr. Part No.:
- BUS M30M1-XC-60/600-S92K
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 m | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| Length | 116.2mm | |
| IP Rating | IP67 | |
| Housing Material | Brass, PBT, TPU | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | M30M1 | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 8 m | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
Length 116.2mm | ||
IP Rating IP67 | ||
Housing Material Brass, PBT, TPU | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series M30M1 | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- DE
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Barrel style body
Analogue output
Barrel style body
Analogue output
Related links
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 600 mm Detection 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 9 → 30 V dc
- BALLUFF Ultrasonic Block Proximity Sensor 20 → 30 V dc
