Telemecanique Sensors Inductive Flat Proximity Sensor, 60 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 256-4875
- Mfr. Part No.:
- XS8D1A1NAL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€153.08
(exc. VAT)
€188.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.08 |
*price indicative
- RS Stock No.:
- 256-4875
- Mfr. Part No.:
- XS8D1A1NAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Flat | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 80mm | |
| IP Rating | IP68 | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 150 Hz | |
| Switching Current | 200 mA | |
| Depth | 26mm | |
| Maximum Switching Frequency | 150Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Flat | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 80mm | ||
IP Rating IP68 | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 150 Hz | ||
Switching Current 200 mA | ||
Depth 26mm | ||
Maximum Switching Frequency 150Hz | ||
- COO (Country of Origin):
- FR
The Schneider Electric inductive sensor has 12 to 24 V DC rated supply voltage, 40 mm flush mountable, 60 mm non flush mountable sensing distance and PBT front material with 2 m cable length.
26 mm size
Fixed body type
IP68 degree of protection
Fixed body type
IP68 degree of protection
Related links
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
