Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection

Subtotal (1 unit)*

€40.43

(exc. VAT)

€49.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.43

*price indicative

RS Stock No.:
261-3005
Mfr. Part No.:
872C-D4NP12-E2
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The Rockwell Automations proximity sensor provides an inductive proximity sensor that are designed to operate by generating an electromagnetic field and detecting the eddy current losses with a barrel body style having an PNP output type with a detection range of 4 mm.

Consists of a coil on a ferrite core
Flat targets are preferable
Sensors can be connected in parallel to energize a load
Can be used in wood industry

Related links