Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 714-1600
- Mfr. Part No.:
- 872C-M6NP12-D4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€61.70
(exc. VAT)
€75.89
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.70 |
*price indicative
- RS Stock No.:
- 714-1600
- Mfr. Part No.:
- 872C-M6NP12-D4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Chrome Plated Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 12mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 800 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Series | 872C | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Chrome Plated Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 12mm | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 800 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Series 872C | ||
Maximum Switching Frequency 800Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
3-Wire DC Weld Field Immune
3-wire operation
4-pin micro quick-disconnect
Weld field immunity
Weld-slag resistant PTFE coated brass barrel and face
Equal sensing for all metals
Normally open output
Reverse polarity, short circuit, overload, false pulse and transient noise protection
4-pin micro quick-disconnect
Weld field immunity
Weld-slag resistant PTFE coated brass barrel and face
Equal sensing for all metals
Normally open output
Reverse polarity, short circuit, overload, false pulse and transient noise protection
Allen Bradley Inductive Proximity Sensor, Barrel Body Style, PNP Output - 872C-M6NP12-D4
Looking for a component that can detect the presence or absence of objects without contact? This proximity sensor from Rockwell Automation's Allen Bradley range is designed to do just that. Using inductive sensor technology, this non-contact component is able to detect objects within a 6mm range, preventing damage to the object. Its 60mm compact body is a suitable physical fit for situations where space is tight. It's designed with a wound iron core to detect ferrous metals including aluminium and copper. For this reason, you'll find it commonly used in applications on packaging lines to detect objects such as cans.
Features and Benefits
• Operating temperature range of between -25°C and +70°C for adequate thermal balance under harsh conditions
• Flush mounting style protects the face of the sensor from damage
• Chrome-plated brass material housing provides corrosion resistance and a shiny appealing exterior
• Flush mounting style protects the face of the sensor from damage
• Chrome-plated brass material housing provides corrosion resistance and a shiny appealing exterior
Standards and Certifications
• BS EN 61340-5-1:2007 (Electrostatic Control Standards)
• ANSI/ESD S20.20:2014 (Electrostatic Control Standards)
• UL (Underwriters' Laboratories)
• CE (Conformité Européene)
• ANSI/ESD S20.20:2014 (Electrostatic Control Standards)
• UL (Underwriters' Laboratories)
• CE (Conformité Européene)
What's the maximum voltage for this unit?
This component operates at a maximum DC voltage of 30V. It's advisable to use it safely below the specified maximum voltage to prevent damage.
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
