Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection
- RS Stock No.:
- 261-3014
- Mfr. Part No.:
- 872C-DH5NP18-D4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€43.90
(exc. VAT)
€54.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.90 |
*price indicative
- RS Stock No.:
- 261-3014
- Mfr. Part No.:
- 872C-DH5NP18-D4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Rockwell Automations proximity sensor provides an inductive proximity sensor that are designed to operate by generating an electromagnetic field and detecting the eddy current losses with a barrel body style having an PNP output type with a detection range of 5 mm.
Consists of a coil on a ferrite core
Flat targets are preferable
Sensors can be connected in parallel to energize a load
Can be used in wood industry
Flat targets are preferable
Sensors can be connected in parallel to energize a load
Can be used in wood industry
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 5 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 15 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection
