Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 268-7041
- Mfr. Part No.:
- 871TM-DH5NP18-D4
- Manufacturer:
- Allen Bradley
Image representative of range
Discontinued
- RS Stock No.:
- 268-7041
- Mfr. Part No.:
- 871TM-DH5NP18-D4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 65.1mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 60Hz | |
| Shielding | Shielded | |
| Switching Frequency | 60 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | 871TM | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 65.1mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 60Hz | ||
Shielding Shielded | ||
Switching Frequency 60 Hz | ||
Maximum Operating Temperature +70°C | ||
Series 871TM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Rockwell Automation proximity sensor has 3 wire DC standard barrel, 18mm diameter with shielded tubular stainless steel construction.
Micro QD
Metal face
Metal face
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 5 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
