Omron Inductive Threaded Barrel Proximity Sensor, M18, 11 mm Detection, 2-Wire NC, 10 → 30 V dc

Subtotal (1 unit)*

€83.99

(exc. VAT)

€103.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.99

*price indicative

RS Stock No.:
262-8732
Mfr. Part No.:
E2E-X11D218 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

11 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

Length

55.3mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Maximum Switching Frequency

250Hz

Shielding

Quasi-Shielded

COO (Country of Origin):
CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.

UL certification (UL60947-5-2)
Protection Rating IP67G

Related links