Omron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 262-8768
- Mfr. Part No.:
- E2K-C25ME2 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€200.83
(exc. VAT)
€247.02
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.83 |
*price indicative
- RS Stock No.:
- 262-8768
- Mfr. Part No.:
- E2K-C25ME2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 82mm | |
| IP Rating | IP66 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 82mm | ||
IP Rating IP66 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- JP
The Omron Proximity Sensor is a long-distance Capacitive Sensor with Adjustable Sensitivity. Noise-resistant models are also available for environments with strong noise.
Protection Rating IP65
Related links
- Omron Capacitive Smooth Barrel Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 40 V dc
- Omron Capacitive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Capacitive Flat Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Capacitive Block Proximity Sensor NPN NO, 10.8 → 30 V dc
- Omron Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
