Omron Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 744-9941
- Mfr. Part No.:
- E2K-X8ME1 2M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€165.20
(exc. VAT)
€203.20
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.20 |
*price indicative
- RS Stock No.:
- 744-9941
- Mfr. Part No.:
- E2K-X8ME1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Housing Material | ABS | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 100Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Housing Material ABS | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 100Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- JP
General Purpose Capacitive Sensors
The E2K-X series of threaded capacitive sensors permit non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil and plastic.
Fixed sensing distance requires no sensitivity adjustment
Heat-resistant ABS resin casing
LED indication
Rated to IP66
Heat-resistant ABS resin casing
LED indication
Rated to IP66
Related links
- Omron Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Capacitive Smooth Barrel Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Capacitive Smooth Barrel Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Capacitive Block Proximity Sensor NPN NO, 10.8 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
