Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 265-5143
- Distrelec Article No.:
- 302-22-982
- Mfr. Part No.:
- ZX-EM02HT
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,844.66
(exc. VAT)
€2,268.93
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,844.66 |
*price indicative
- RS Stock No.:
- 265-5143
- Distrelec Article No.:
- 302-22-982
- Mfr. Part No.:
- ZX-EM02HT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 22mm | |
| IP Rating | IP60 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +200°C | |
| Series | ZX-E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 22mm | ||
IP Rating IP60 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +200°C | ||
Series ZX-E | ||
- COO (Country of Origin):
- JP
The Omron Smart Sensors has high accuracy detection of metal work piece displacement. Its linearity can be adjusted for non-ferrous metals, such as SUS and aluminium, using the material selection function.
Ambient operating temperature is −10°C to 200°C
Degree of protection is IEC60529 and IP60
Degree of protection is IEC60529 and IP60
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection, 12 → 24 V dc
- Omron Inductive Smooth Barrel Proximity Sensor 12 → 24 V dc
- Omron Inductive Flat Proximity Sensor 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 12 → 24 V dc
