Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 12 → 24 V dc

Subtotal (1 unit)*

€1,365.92

(exc. VAT)

€1,680.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,365.92

*price indicative

RS Stock No.:
215-1682
Distrelec Article No.:
302-22-984
Mfr. Part No.:
ZX-EM07MT
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

200mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Shielded

Depth

15mm

Series

TL

Maximum Operating Temperature

+60°C

The Omron ZX-E series displacement type inductive proximity sensor head. It has a sensing distance capacity up to 7 mm. It is used for high-accuracy detection of Metal workpiece displacement.

IP67 degree of protection

Related links