SICK Inductive Rectangular Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€136.65

(exc. VAT)

€168.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.65

*price indicative

RS Stock No.:
266-8654
Mfr. Part No.:
IQ40-15BUP-KK0
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

121mm

Mounting Type

Flush

Width

41mm

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

350 mA

Maximum Switching Frequency

55Hz

Depth

41mm

Short Circuit Overload Protection

Yes

Series

IQ

Standards Met

CE, UL

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

55 Hz

COO (Country of Origin):
RO

Overview


The IQG sensors can be mounted in a matter of seconds, offer flexible adjustment options, and are easy to monitor. The innovative push-lock system enables mounting without tools in one second flat and makes replacing sensors child's play. Thanks to the rotating sensor head, the IQG sensors can be adapted to suit a whole range of applications. The four corner LEDs enable straightforward sensor status monitoring, whatever the mounting position.

A high ambient temperature range, high shock and vibration resistance and good electromagnetic compatibility enable the IQG product family sensors to work continuously and reliably in very harsh environments with strong atmospheric influences.

At a glance


Type: 40 mm x 40 mm
Extended sensing ranges: 20 mm to 40 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –25 °C to +85 °C
Plastic housing
Push-lock mounting system
Sensor head can be rotated in five directions

Your Benefit


Easy to mount in only two seconds without the need for additional tools
Reliable, cost-effective detection
The four corner LEDs ensure that the sensor status can be identified from any viewing direction, whatever the mounting position
Can be easily adapted to numerous applications
Long sensor service life, even in harsh environments that are subjected to severe weather conditions
Stable processes thanks to extensive sensing ranges

Applications


Positioning of electrical overhead conveyors in storage and conveyor systems
Positioning of skid conveyors in the automotive industry
Freight container handling in ports and airports
Positioning of lifting equipment in the steel

Note


Related links