SICK Inductive Rectangular Proximity Sensor, 20 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 266-8655
- Mfr. Part No.:
- IQ40-20BDSKK0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€70.55
(exc. VAT)
€86.78
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.55 |
*price indicative
- RS Stock No.:
- 266-8655
- Mfr. Part No.:
- IQ40-20BDSKK0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Series | IQ | |
| Switching Frequency | 150 Hz | |
| Maximum Operating Temperature | +75°C | |
| Standards Met | CE, EAC | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 150Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Series IQ | ||
Switching Frequency 150 Hz | ||
Maximum Operating Temperature +75°C | ||
Standards Met CE, EAC | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 150Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- MY
Overview
The IQG sensors can be mounted in a matter of seconds, offer flexible adjustment options, and are easy to monitor. The innovative push-lock system enables mounting without tools in one second flat and makes replacing sensors child's play. Thanks to the rotating sensor head, the IQG sensors can be adapted to suit a whole range of applications. The four corner LEDs enable straightforward sensor status monitoring, whatever the mounting position.
A high ambient temperature range, high shock and vibration resistance and good electromagnetic compatibility enable the IQG product family sensors to work continuously and reliably in very harsh environments with strong atmospheric influences.
At a glance
Type: 40 mm x 40 mm
Extended sensing ranges: 20 mm to 40 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –25 °C to +85 °C
Plastic housing
Push-lock mounting system
Sensor head can be rotated in five directions
Extended sensing ranges: 20 mm to 40 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –25 °C to +85 °C
Plastic housing
Push-lock mounting system
Sensor head can be rotated in five directions
Your Benefit
Easy to mount in only two seconds without the need for additional tools
Reliable, cost-effective detection
The four corner LEDs ensure that the sensor status can be identified from any viewing direction, whatever the mounting position
Can be easily adapted to numerous applications
Long sensor service life, even in harsh environments that are subjected to severe weather conditions
Stable processes thanks to extensive sensing ranges
Reliable, cost-effective detection
The four corner LEDs ensure that the sensor status can be identified from any viewing direction, whatever the mounting position
Can be easily adapted to numerous applications
Long sensor service life, even in harsh environments that are subjected to severe weather conditions
Stable processes thanks to extensive sensing ranges
Applications
Positioning of electrical overhead conveyors in storage and conveyor systems
Positioning of skid conveyors in the automotive industry
Freight container handling in ports and airports
Positioning of lifting equipment in the steel
Positioning of skid conveyors in the automotive industry
Freight container handling in ports and airports
Positioning of lifting equipment in the steel
Note
Related links
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V ac/dc
- SICK Inductive Rectangular Proximity Sensor 2-Wire NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
