SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 266-9790
- Mfr. Part No.:
- IME08-02BPOZW3K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 266-9790
- Mfr. Part No.:
- IME08-02BPOZW3K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 3m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Standards Met | CE, EAC | |
| Series | IME | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 3m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Standards Met CE, EAC | ||
Series IME | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 3m Cable Length - IME08-02BPOZW3K
This inductive proximity sensor is an M8 threaded barrel solution designed for industrial applications. With a compact length of 43mm and a diameter of 8mm, it operates effectively within a detection range of 2mm. Suitable for flush mounting, this sensor utilises robust brass housing that is nickel-plated for enhanced durability.
Features & Benefits
• Inductive technology efficiently detects metallic objects
• NC output functionality simplifies integration into existing systems
• PNP output ensures compatibility with various control devices
• Rated IP67 for reliable operation in harsh environments
• Shielded design minimises interference from external sources
• Features reverse polarity and overload protection for safe operation
• NC output functionality simplifies integration into existing systems
• PNP output ensures compatibility with various control devices
• Rated IP67 for reliable operation in harsh environments
• Shielded design minimises interference from external sources
• Features reverse polarity and overload protection for safe operation
Applications
• Used in automation systems for object detection
• Suitable for robotics in manufacturing settings
• Ideal for detecting presence in conveyor
• Utilised in assembly line monitoring systems
• Suitable for robotics in manufacturing settings
• Ideal for detecting presence in conveyor
• Utilised in assembly line monitoring systems
What voltage range is suitable for powering this sensor?
The sensor operates effectively within a supply voltage range of 10 to 30V DC, accommodating various electrical setups in industrial environments.
How does the sensor ensure protection against environmental factors?
It has an IP67 rating, which indicates it is dust-tight and can withstand immersion in water, making it reliable for outdoor or washdown applications.
What type of output can be expected from this proximity sensor?
This device features an NC output, which allows it to close the circuit when a metal object is detected, thus providing straightforward integration into existing systems.
Can this sensor handle high-frequency switching applications?
Yes, it supports a switching frequency of up to 4 kHz, making it suitable for high-speed applications where rapid response is required.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
