SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-9798
- Mfr. Part No.:
- IME08-04NPSVT0SS19
- Manufacturer:
- SICK
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 266-9798
- Mfr. Part No.:
- IME08-04NPSVT0SS19
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 46mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Maximum Switching Frequency | 4kHz | |
| Standards Met | CE, EAC | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Series | IME | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 46mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Maximum Switching Frequency 4kHz | ||
Standards Met CE, EAC | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Series IME | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, M8 Thread size - IME08-04NPSVT0SS19
This inductive proximity sensor is designed for versatile industrial applications. It features an M8 threaded barrel with an 8mm diameter and a length of 46mm, making it suitable for integration into various machinery. With a detection range of 4mm, it is ideal for ensuring precise object detection. This sensor functions effectively within a supply voltage range of 10 to 30V DC, supporting various automation needs. Additionally, its durable stainless steel housing and IP67 rating ensure reliability in harsh environments.
Features & Benefits
• Compact M8 design simplifies installation in confined spaces
• Inductive technology provides non-contact detection for safety
• 4mm detection range enhances precision in applications
• PNP output configuration allows easy integration with control systems
• IP67 rating ensures protection against dust and water ingress
• Short circuit overload protection prevents damage in harsh conditions
• Inductive technology provides non-contact detection for safety
• 4mm detection range enhances precision in applications
• PNP output configuration allows easy integration with control systems
• IP67 rating ensures protection against dust and water ingress
• Short circuit overload protection prevents damage in harsh conditions
Applications
• Used with automation systems requiring precise object placement
• Suitable for packaging machines detecting materials
• Ideal for conveyor systems needing reliable position sensing
• Utilised in automotive manufacturing for component detection
• Suitable for packaging machines detecting materials
• Ideal for conveyor systems needing reliable position sensing
• Utilised in automotive manufacturing for component detection
What environmental conditions can this sensor withstand?
This sensor operates effectively in both low temperatures as low as -25°C and high temperatures up to +75°C. Its IP67 rating ensures it is dust-tight and protected against immersion in water.
How does the PNP output enhance its functionality in circuits?
The PNP output allows for simpler wiring configurations, making it compatible with various control devices and facilitating integration into existing systems without complex modifications.
What safety features does this sensor include?
It comes with reverse polarity protection to prevent potential electrical damage. Additionally, the short circuit overload protection ensures longevity even under extreme conditions.
How does the sensor's technology compare to other detection methods?
Inductive sensors provide non-contact detection, reducing wear and tear compared to mechanical sensors. This feature significantly increases longevity and reliability in industrial settings.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
